SMC KG Series, KGT06-01S Pneumatic Fitting Stainless Steel, 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
- RS Stock No.:
- 366-124
- Mfr. Part No.:
- KGT06-01S
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP2,444.32
(exc. VAT)
PHP2,737.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,444.32 | PHP1,222.16 |
*price indicative
- RS Stock No.:
- 366-124
- Mfr. Part No.:
- KGT06-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Branch Tee | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Connection Size B | R 1/8 in Male | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | Yes | |
| Finish | Stainless Steel | |
| Model Number | KGT06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Branch Tee | ||
Connection Type A R 1/8 Male | ||
Connection Size A 6 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Connection Size B R 1/8 in Male | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, ISO 14001, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade Yes | ||
Finish Stainless Steel | ||
Model Number KGT06-01S | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KGT features a center tee design made with 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Related links
- SMC KG Series 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 8 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 10 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KFG Series 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KFG Series 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 8 mm R 1/8, R 1/8 in Threaded
