Parker Maintenance Kit, 3150 00 01 57
- RS Stock No.:
- 903-661
- Mfr. Part No.:
- 3150 00 01 57
- Manufacturer:
- Parker
N
Subtotal (1 pack of 3 units)*
PHP169,018.58
(exc. VAT)
PHP189,300.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP169,018.58 | PHP56,339.527 |
*price indicative
- RS Stock No.:
- 903-661
- Mfr. Part No.:
- 3150 00 01 57
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Maintenance Kit | |
| Kit Contents | BSPP Threads | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Maintenance Kit | ||
Kit Contents BSPP Threads | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Parker maintenance kit designed for efficient management of pneumatic systems, facilitating Rapid execution of essential maintenance tasks to minimise production downtime.
Contains over 300 products tailored for swift maintenance operations
Supports a temperature range of -20°C to +80°C, extending to +150°C for specific applications
Comprises high-quality materials including nickel-plated brass, ensuring durability and corrosion resistance
Suitable for both low and high voltage applications with robust designs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
