Parker RL Series Brass Reducing Bush BSPP
- RS Stock No.:
- 903-431
- Mfr. Part No.:
- RL21/26
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP9,287.32
(exc. VAT)
PHP10,401.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,287.32 | PHP928.732 |
*price indicative
- RS Stock No.:
- 903-431
- Mfr. Part No.:
- RL21/26
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Reducing Bush | |
| Sub Type | Reducer | |
| Thread Standard | BSPP | |
| Series | RL | |
| Material | Brass | |
| Thread Size | G 1/2 | |
| Food Grade | Yes | |
| Standards/Approvals | ROHS | |
| For Use With | Pneumatics | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Reducing Bush | ||
Sub Type Reducer | ||
Thread Standard BSPP | ||
Series RL | ||
Material Brass | ||
Thread Size G 1/2 | ||
Food Grade Yes | ||
Standards/Approvals ROHS | ||
For Use With Pneumatics | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker reducing bush male to female adaptor designed to offer a versatile connection solution. It facilitates compatibility across various Parker Legris fitting systems in both corrosive and non-corrosive environments.
Constructed from Durable brass for longevity
Compatible with BSPP and BSPT connections for widespread usability
Designed for various pressure ranges, ensuring reliable performance
Versatile application in factory automation and food processing sectors
Related links
- RS PRO Threaded Fitting Male BSPT 1 in to Female BSPP 3/4 in
- ifm electronic Reducing Bush E60213, 15 mm OD
- Huco Reducing Bush 253.18, 6.35 mm OD
- Huco Reducing Bush 259.22, 12.7 mm OD
- Huco Reducing Bush 251.16, 5 mm OD
- Huco Reducing Bush 255.22, 8 mm OD
- Anderson Power Products Reducing Bush 5910, 27.9 mm OD
- ifm electronic Reducing Bush E60218, 15 mm OD
