SMC KFG2N Metric, Stainless Steel Stainless Steel Pipe Fitting, for use with Steam
- RS Stock No.:
- 895-253
- Mfr. Part No.:
- KFG2N-16
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP1,118.43
(exc. VAT)
PHP1,252.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,118.43 |
*price indicative
- RS Stock No.:
- 895-253
- Mfr. Part No.:
- KFG2N-16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Stainless Steel Pipe Fitting | |
| Thread Standard | Metric | |
| Series | KFG2N | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| For Use With | Steam | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Stainless Steel Pipe Fitting | ||
Thread Standard Metric | ||
Series KFG2N | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
For Use With Steam | ||
- COO (Country of Origin):
- JP
The SMC Union nut designed for insert fittings, constructed from stainless steel, ensuring durability and reliability in various applications. This component designed to provide a secure connection in pneumatic systems.
Constructed from stainless steel 316 for high corrosion resistance
Operates across a temperature range of -65 to 260ºC
Grease-free design eliminates the need for lubrication
Compatible with various piping materials including FEP, nylon, and polyurethane
Accommodates a wide range of tube sizes from 4mm to 16mm
Related links
- RS PRO Fitting Fitting, Male Metric Threaded 3/8 in x Male Metric Threaded 11 in
- Titan Threaded Fitting Male Metric Threaded M5
- Parker 3C582-15-8C Hydraulic Fitting Female Metric 0.5 in Hose ID
- Parker 3C382-15-8C Hydraulic Fitting Female Metric 0.5 in Hose ID
- Parker KC947-16-8C Hydraulic Fitting Female Metric, Stainless Steel
- Legris Stainless Steel Pipe Fitting, Straight Hexagon Nut Metric Threaded M22 x 1.5
- Geberit T Piece Female Metric Push-in 35 mm x Male R Threaded 1 1/4 in x Female Metric Push-in 35 mm
- Geberit T Piece Female Metric Push-in 15 mm x Female BSP Threaded 1/2 in x Female Metric Push-in 15 mm
