INA AM M thread Locknut
- RS Stock No.:
- 866-468
- Mfr. Part No.:
- AM50
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,166.50
(exc. VAT)
PHP19,226.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,166.50 |
*price indicative
- RS Stock No.:
- 866-468
- Mfr. Part No.:
- AM50
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
- COO (Country of Origin):
- DE
The INA precision locknut is designed for secure clamping applications, ensuring optimal performance in mechanical assemblies.
Thread dimension of M50X1.5, facilitating precise fit and attachment
Outside diameter of 75 mm and height of 25 mm for robust structure
Axial breaking load capacity of 450,000 N, guaranteeing high strength
Mounting torque reference of 85 Nm, ensuring proper installation force
