INA AM M thread Locknut
- RS Stock No.:
- 866-463
- Mfr. Part No.:
- AM30
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,244.25
(exc. VAT)
PHP12,593.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,244.25 |
*price indicative
- RS Stock No.:
- 866-463
- Mfr. Part No.:
- AM30
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is engineered for the secure clamping of components, ensuring reliable operational integrity in demanding applications. Its robust design features notable dimensions and performance data, optimising its application in various industrial settings.
outside diameter of 52 mm for compatible fittings
20 mm in height, providing a Compact design
The product can withstand an axial breaking load of up to 250,000 N
M offers a mounting torque reference of 32 Nm for secure installation
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
