INA ZMA M thread Locknut
- RS Stock No.:
- 866-454
- Mfr. Part No.:
- ZMA80/120
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP64,814.66
(exc. VAT)
PHP72,592.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,814.66 |
*price indicative
- RS Stock No.:
- 866-454
- Mfr. Part No.:
- ZMA80/120
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut designed for secure fastening and optimal performance under high loads. Its sturdy construction ensures reliability in demanding applications.
Locking pegs are arranged radially for enhanced grip
Outside diameter measures 120 mm, providing a robust structure
Height of 35 mm supports significant loading capabilities
Maximum axial breaking load is 810,000 N for exceptional strength
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
