INA ZMA M thread Locknut
- RS Stock No.:
- 866-452
- Mfr. Part No.:
- ZMA70/110
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP46,247.58
(exc. VAT)
PHP51,797.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,247.58 |
*price indicative
- RS Stock No.:
- 866-452
- Mfr. Part No.:
- ZMA70/110
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to securely fasten components while providing exceptional strength and reliability during operation. This robust locking mechanism is Ideal for high-performance applications.
D 110 mm outside diameter ensures optimal fit
Height of 35 mm offers stable support in demanding conditions
Mounting torque of 15 Nm facilitates easy installation
Axial breaking load capability of 810,000 N ensures durability
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
