INA ZMA M thread Locknut
- RS Stock No.:
- 866-451
- Mfr. Part No.:
- ZMA65/105
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,451.95
(exc. VAT)
PHP38,586.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,451.95 |
*price indicative
- RS Stock No.:
- 866-451
- Mfr. Part No.:
- ZMA65/105
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for locking pegs in radially arranged heavy series applications, ensuring secure and reliable fastening within mechanical assemblies.
Robust design optimised for heavy-duty applications
Outside diameter measures 105 mm for versatile mounting
Height of 32 mm allows for effective installation in constrained spaces
Exceptional axial breaking load capability of 750,000 N
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
