INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,156.90

(exc. VAT)

PHP38,255.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,156.90

*price indicative

RS Stock No.:
866-449
Mfr. Part No.:
ZMA55/98
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut serves as a critical component for securing assemblies in mechanical applications, offering reliable fastening to ensure optimal performance.

Designed for heavy series applications with radially arranged locking pegs

Provides a robust breaking load of 620,000 N for enhanced durability

Facilitates mounting with a torque of 15 Nm for secure fit

Mass moment of inertia measured at 20.5 kg*cm2 ensures stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy