INA ZMA M thread Locknut
- RS Stock No.:
- 866-443
- Mfr. Part No.:
- ZMA40/62
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,201.85
(exc. VAT)
PHP22,626.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,201.85 |
*price indicative
- RS Stock No.:
- 866-443
- Mfr. Part No.:
- ZMA40/62
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut offers a robust solution for secure fastening applications, ensuring reliability through its heavy-duty design and precise fit for threaded connections.
Radially arranged locking pegs enhance stability and performance
Mounting torque for set screw is 15 Nm, ensuring proper installation
Breaking load of 310,000 N guarantees impressive axial strength
Height of 22 mm with an outside diameter of 62 mm allows efficient space utilisation
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
