INA ZMA M thread Locknut
- RS Stock No.:
- 866-432
- Mfr. Part No.:
- ZMA15/33
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,029.43
(exc. VAT)
PHP22,432.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,029.43 |
*price indicative
- RS Stock No.:
- 866-432
- Mfr. Part No.:
- ZMA15/33
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to secure components within heavy-duty applications, featuring a robust design that guarantees effective locking with its radially arranged locking pegs.
Diameter measures 33 mm, ensuring compatibility with various mounting setups
Provides a mounting torque set screw of 3 Nm for secure installation
Featuring a breaking load of 106,000 N, enhancing reliability under load
The mass moment of inertia is 0.14 kg*cm², promoting stabilised performance
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
