Titan Fitting R
- RS Stock No.:
- 818-244
- Mfr. Part No.:
- A-DT 3/4
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP9,405.50
(exc. VAT)
PHP10,534.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,405.50 | PHP188.11 |
*price indicative
- RS Stock No.:
- 818-244
- Mfr. Part No.:
- A-DT 3/4
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Sub Type | Blanking Plug | |
| Product Type | Fitting | |
| Thread Standard | R | |
| Thread Size | 3/4 in | |
| Outside Diameter | 0.75in | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Sub Type Blanking Plug | ||
Product Type Fitting | ||
Thread Standard R | ||
Thread Size 3/4 in | ||
Outside Diameter 0.75in | ||
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
