SMC R C3604BD with Electroless Nickel Plated Plug Fitting
- RS Stock No.:
- 778-689
- Mfr. Part No.:
- PLUG1/4
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP51.32
(exc. VAT)
PHP57.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51.32 |
*price indicative
- RS Stock No.:
- 778-689
- Mfr. Part No.:
- PLUG1/4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/4 | |
| Product Type | Plug Fitting | |
| Thread Standard | R | |
| Series | KJ | |
| Connection Type | Barb Fitting, Threaded | |
| Head Type | Hexagon Socket | |
| Material | C3604BD with Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0209 Class 2, JISB0211 Class 2, JIS B0203, BS5409 Part 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/4 | ||
Product Type Plug Fitting | ||
Thread Standard R | ||
Series KJ | ||
Connection Type Barb Fitting, Threaded | ||
Head Type Hexagon Socket | ||
Material C3604BD with Electroless Nickel Plated | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0209 Class 2, JISB0211 Class 2, JIS B0203, BS5409 Part 1 | ||
- COO (Country of Origin):
- JP
SMC Plug Fitting, 1/4 in Tube size, R 1/4 Threaded Connection - PLUG1/4
This plug fitting serves as an effective blanking solution in pneumatic systems. Designed specifically with an R 1/4 threaded connection, it accommodates 1/4 inch tube sizes, making it versatile for various applications. This fitting is Ideal for users requiring reliable closure in Air line systems while maintaining the integrity of their installations.
Features & Benefits
• Designed to seamlessly fit into R 1/4 threaded connections
• Easy to install or remove, enhancing system flexibility
• Constructed for high durability in industrial applications
• Compatible with nylon, soft nylon, and polyurethane tubes
• Provides a secure seal to effectively prevent Air leaks
• Compact design ensures space-saving installation
Applications
• Utilised in pneumatic systems requiring secure closures
• Ideal for Air line assemblies needing a blanking solution
• Effective in mechanical and electrical equipment settings
• Employed in automation systems to manage Air flow
What materials can be used with this fitting?
It is suitable for use with nylon, soft nylon, and polyurethane tubes, catering to various application requirements.
How does this fitting enhance system efficiency?
By providing a secure blanking solution, it prevents Air leaks, which can lead to pressure loss and inefficiencies in pneumatic systems.
Is this fitting compatible with specific pneumatic systems?
Yes, it is designed for compatibility with standard R 1/4 threaded connections, making it versatile across numerous pneumatic setups.
Related links
- SMC R C3604BD with Electroless Nickel Plated Plug Fitting
- SMC R Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- SMC KQ2 Series Electroless Nickel Plated Brass Pneumatic Fitting 4mm Push-in
- SMC KQ2 Series Electroless Nickel Plated Brass Pneumatic Fitting R 1/4 in 8mm Push-in
- SMC KQ2 Series Electroless Nickel Plated Brass Pneumatic Fitting R 1/2 in 10mm Push-in
- SMC KDM Series Pneumatic Fitting POM C3604BD Electroless Nickel Plated
- SMC KQB2 Series Electroless Nickel Plated R 1/4 Male Threaded
