SMC KQ2 Series Polypropylene Fitting for 16 mm
- RS Stock No.:
- 778-585
- Mfr. Part No.:
- KQ2C-16G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP955.28
(exc. VAT)
PHP1,069.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP955.28 | PHP19.106 |
*price indicative
- RS Stock No.:
- 778-585
- Mfr. Part No.:
- KQ2C-16G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Fitting | |
| Product Type | Fitting | |
| Tube Size | 16 mm | |
| Series | KQ2 | |
| Material | Polypropylene | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Overall Length | 3.2mm | |
| For Use With | Tubing | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Fitting | ||
Product Type Fitting | ||
Tube Size 16 mm | ||
Series KQ2 | ||
Material Polypropylene | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Overall Length 3.2mm | ||
For Use With Tubing | ||
- COO (Country of Origin):
- JP
The SMC One-touch Fittings is a consolidated line of pneumatic connectors that replaces several previous series to offer a more streamlined and versatile solution for industrial piping. These fittings are designed to be significantly more Compact and lightweight, achieving up to a 57% weight reduction and a 24% height.
Operates effectively within an ambient and fluid temperature range of -5 to 60 °C
Available in multiple metal material options including Brass and Stainless Steel
Related links
- SMC Polypropylene Fitting for 16 mm
- SMC Polypropylene Brass Plug Fitting
- SMC Polypropylene Plug Fitting
- SMC Polypropylene Male Stud
- SMC Metric Polypropylene Plug Fitting for 6 mm
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC Metric Polypropylene Plug Fitting for 12 mm
