SMC One-Touch Fittings and FEP, PFA, TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- RS Stock No.:
- 623-840
- Mfr. Part No.:
- TJG-0604
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP549.71
(exc. VAT)
PHP615.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP549.71 | PHP54.971 |
*price indicative
- RS Stock No.:
- 623-840
- Mfr. Part No.:
- TJG-0604
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TJG | |
| Material | 316 Stainless Steel | |
| Standards/Approvals | RoHS | |
| For Use With | One-Touch Fittings and FEP, PFA, TH/TIH, TL/TIL Tubing | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TJG | ||
Material 316 Stainless Steel | ||
Standards/Approvals RoHS | ||
For Use With One-Touch Fittings and FEP, PFA, TH/TIH, TL/TIL Tubing | ||
- COO (Country of Origin):
- JP
The SMC Inner Sleeve, for use with tubing, is a support component designed to reinforce tubing connections in pneumatic systems. It ensures a secure and leak-resistant fit, especially in soft or thin-walled tubing.
Grease-free specification
With sealant
Made of Stainless steel 316
Related links
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Pneumatic Fitting
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Silicon Rubber Spatter Cover
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- SMC Tube Material: FEP Nylon Polyurethane Fluid: Air Steam Stainless Steel
- SMC for use with Nylon PFA Polyurethane Vacuum Generator
- SMC for use with FEP Polyurethane Soft Nylon Vacuum Generator
