SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts

Subtotal (1 unit)*

PHP1,010.19

(exc. VAT)

PHP1,131.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,010.19

*price indicative

RS Stock No.:
623-244
Mfr. Part No.:
DXT170-80-4A-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve Adapter & Mounts

Sub Type

Plug Connector

Series

DXT170

Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Plug connector assembly for VZ3000 series 4/5 port solenoid valves. This assembly ensures a secure electrical connection to the solenoid valve, vital for its precise operation in pneumatic control systems.

Plug connector assembly

Supports 4 and 5 port solenoid valves

Ensures precise valve operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy