SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts
- RS Stock No.:
- 623-238
- Mfr. Part No.:
- DXT170-123-A-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,653.21
(exc. VAT)
PHP1,851.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,653.21 |
*price indicative
- RS Stock No.:
- 623-238
- Mfr. Part No.:
- DXT170-123-A-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve Adapter & Mounts | |
| Sub Type | Connector | |
| Series | DXT170 | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve Adapter & Mounts | ||
Sub Type Connector | ||
Series DXT170 | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Electrical connector for auto switches with a specific pin configuration, likely 50 pin. This connector facilitates the integration of multiple auto switches or complex sensor arrays into control panels, providing a high density electrical interface.
Facilitates integration of multiple auto switches
Provides high density electrical interface
Related links
- SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts
- SMC DXT199 Series Stainless Steel Solenoid Valve Adapter & Mounts
- AirTAC Solenoid Valve Adapter & Mounts for use with Solenoid Valve
- SMC Plug Connector For Use With DXT170 Series
- SMC DXT170 3 Port Solenoid Valve For Use With Of Base Mount Solenoid Valves, DXT170-25-1A
- Festo Solenoid Valve Adapter for use with Socket
- SMC For Use With VZ Solenoid Valve
- Hirschmann Solenoid Valve Adapter for use with Cable Socket Model A
