SMC K Series PBT Tubing Cap for 10 mm

Subtotal (1 unit)*

PHP4,433.25

(exc. VAT)

PHP4,965.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,433.25

*price indicative

RS Stock No.:
426-399
Mfr. Part No.:
KNAG-Q10-180
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Tubing Cap

Tube Size

10 mm

Series

K

Material

PBT

Chemical Resistant

No

Food Grade

No

Standards/Approvals

RoHS, JIS B 8379

COO (Country of Origin):
JP
The SMC blow gun series VMG from smc is engineered to revolutionize your air blowing processes, enhancing efficiency while reducing energy consumption. Its intelligent design ensures minimal pressure loss, allowing for effective air blow at lower pressures, which ultimately translates to substantial energy savings. With various nozzle sizes and configurations, the blow gun adapts seamlessly to a range of factory applications. This optimised system not only contributes to substantial savings on electricity costs but also promotes sustainability in your operations by utilising less air and energy without compromising performance. Moreover, the construction focuses on robustness, assuring longevity and reliability even in demanding environments.

Achieves a 20% reduction in energy consumption compared to conventional blow guns

Utilises an advanced design that guarantees minimal pressure loss, leading to higher efficiency

Offers a variety of nozzle sizes to cater to different air blowing needs

Constructed from high-quality materials to withstand daily industrial use

Adaptable to various factory setups, enhancing operational versatility

Utilises a slimmer coupler design that improves effective air delivery

Lightweight and ergonomic design ensures user comfort during prolonged use

Complies with RoHS standards, ensuring environmentally friendly operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy