SMC SFD100 series 0.01 μm 8 mm 1 Mpa Air Filter 100L/min max
- RS Stock No.:
- 819-448
- Mfr. Part No.:
- SFD100-C08B
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,541.10
(exc. VAT)
PHP14,046.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,541.10 |
*price indicative
- RS Stock No.:
- 819-448
- Mfr. Part No.:
- SFD100-C08B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 8 mm | |
| Series | SFD100 | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Maximum Flow Rate | 100L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Height | 26.2mm | |
| Standards/Approvals | Rohs | |
| Overall Width | 82mm | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter | ||
Filtration Size 0.01μm | ||
Port Size 8 mm | ||
Series SFD100 | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Maximum Flow Rate 100L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Overall Height 26.2mm | ||
Standards/Approvals Rohs | ||
Overall Width 82mm | ||
Bowl Material Polycarbonate | ||
Filter Type Air | ||
- COO (Country of Origin):
- JP
The SMC Air filter is designed to efficiently filter out solid impurities from compressed Air while ensuring high operational reliability and superior filtration efficiency.
Nominal filtration rating of 0.01 μm for superior impurity removal
Initial pressure drop of 0.03 MPa at maximum flow for efficient operation
Maximum operating pressure of 1.0 MPa ensures robust performance
Replaceable hollow Fibre elements for extended service life
Related links
- SMC SFD100 series 0.01 μm 8 mm 1 Mpa Air Filter 100L/min max
- SMC SFD series 0.01 μm 1/4 in G 1 Mpa Filter 100L/min max
- SMC SFD series 0.01 μm 1 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
- SMC SFD series 0.01 μm 3/4 in 1 Mpa Pneumatic Filter 100 L/min max
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AFF40 series 1 μm 3/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 MPa Air Filter 1500L/min max with Automatic drain
