SMC ZK2 series 30 μm Filter

Subtotal (1 unit)*

PHP2,402.04

(exc. VAT)

PHP2,690.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 19, 2026
  • Plus 24 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,402.04

*price indicative

RS Stock No.:
646-324
Mfr. Part No.:
ZK2-FE1-3-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter

Filtration Size

30μm

Series

ZK2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, UCKA

COO (Country of Origin):
JP
The SMC Filter element for the ZM Vacuum System features a nominal filtration rating of 30 μm, designed to effectively remove contaminants and ensure clean operation. Sold in sets of 10 pieces, these filter elements are essential for maintaining optimal performance and longevity of the vacuum system by preventing particulate build-up and protecting sensitive components.

Compact and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy