SMC AFD20 series 1 MPa Separator with Automatic drain
- RS Stock No.:
- 631-822
- Mfr. Part No.:
- AFD20-F02C-C-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,853.19
(exc. VAT)
PHP6,555.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,853.19 |
*price indicative
- RS Stock No.:
- 631-822
- Mfr. Part No.:
- AFD20-F02C-C-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Separator | |
| Drain Type | Automatic | |
| Series | AFD20 | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Separator | ||
Drain Type Automatic | ||
Series AFD20 | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Bowl Material Polycarbonate | ||
SMC AFD20 Series Separator, 1MPa Maximum Operating Pressure, +60°C Maximum Operating Temperature - AFD20-F02C-C-D
This separator provides condensed-liquid removal from compressed-air systems, operating as an in-line device with an integrated self-activating discharge. It is suitable for environments requiring controlled pressure and temperature limits and features a transparent collector for visual monitoring.
Features and Benefits:
• Operates to a maximum pressure of 1 MPa for robust system containment
• Handles ambient temperatures from -5°C to +60°C for varied climates
• Polycarbonate collection bowl enables visual condensate inspection
• Built-in automatic drain allows unattended moisture removal
• Certified to CSA and UL for recognised safety conformance
• Handles ambient temperatures from -5°C to +60°C for varied climates
• Polycarbonate collection bowl enables visual condensate inspection
• Built-in automatic drain allows unattended moisture removal
• Certified to CSA and UL for recognised safety conformance
Applications
• Suitable for industrial compressed-air preparation stages
• Ideal for pneumatic tool supply lines requiring dry air
• Used with plant air receivers to reduce condensate carryover
• Can be used for workshop compressor outlets with visual condensate check
• Ideal for pneumatic tool supply lines requiring dry air
• Used with plant air receivers to reduce condensate carryover
• Can be used for workshop compressor outlets with visual condensate check
What material is used for the condensate collection component?
The transparent bowl is made from polycarbonate to permit clear visual assessment of accumulated liquid.
How does the drain operate during normal use?
The drain operates automatically, activating without manual intervention to expel separated condensate.
What environmental limits should be observed during installation?
The unit must be installed where ambient temperatures remain between -5°C and +60°C to maintain performance.
Are there recognised safety approvals for use in commercial installations?
It holds CSA and UL approvals, indicating assessment against established safety standards.
Related links
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFD series 5 μm 1/8 in 10 bar FRL Assembly 120L/min max with Automatic drain
- SMC AW20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-F02C-C-D
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 1100L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC 120L/min 1/4 in Mist Separator 0.1 MPa to 1.5 Mpa
