SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 631-813
- Mfr. Part No.:
- AF20-F02B-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,227.03
(exc. VAT)
PHP2,494.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,227.03 |
*price indicative
- RS Stock No.:
- 631-813
- Mfr. Part No.:
- AF20-F02B-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Series | AF | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Series AF | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC High performance air filter designed to remove contaminants from compressed air systems, ensuring clean and dry air for industrial machinery and automation setups. it offers reliable filtration with a durable build that enhances system efficiency and extends equipment lifespan. Ideal for fluid power systems, it supports consistent operation in demanding environments.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Related links
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 1100L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter 500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
