SHAKO USF series 5 μm 1/2 in G 58.8 bar Pneumatic Filter 3030L/min max with Semi Automatic drain
- RS Stock No.:
- 452-946
- Mfr. Part No.:
- USF-04
- Manufacturer:
- SHAKO
Subtotal (1 unit)*
PHP10,406.88
(exc. VAT)
PHP11,655.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,406.88 |
*price indicative
- RS Stock No.:
- 452-946
- Mfr. Part No.:
- USF-04
- Manufacturer:
- SHAKO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHAKO | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Semi Automatic | |
| Series | USF | |
| Maximum Flow Rate | 3030L/min | |
| Maximum Operating Pressure | 58.8 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SHAKO | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Semi Automatic | ||
Series USF | ||
Maximum Flow Rate 3030L/min | ||
Maximum Operating Pressure 58.8 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- TW
Related links
- SHAKO USF series 5 μm 1/4 in G 58.8 bar Pneumatic Filter 2440 L/min max with Semi Automatic drain
- SHAKO USF series 5 μm G 1 58.8 bar Pneumatic Filter 9600L/min max with Semi Automatic drain
- EMERSON – AVENTICS 651 series 25 μm 1/4 in G 16 bar Pneumatic Filter 1410L/min max with Manual, Semi Automatic drain
- Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 3/8 in 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON – ASCO 342 series 25 μm 1/4 in G 8 bar Pneumatic Filter 1050 L/min max with Semi Automatic drain
- Norgren EXCELON 72 series 40 μm 1/4 in 17 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- Norgren F72C series 0.01 μm 3/8 in 10 bar Pneumatic Filter 4.5dm³/s max with Semi Automatic drain
