EMERSON – AVENTICS AS5 series 0.01 μm 1 in 16 bar Filter 1700L/min max
- RS Stock No.:
- 299-144
- Mfr. Part No.:
- R412009075
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP34,209.01
(exc. VAT)
PHP38,314.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,209.01 |
*price indicative
- RS Stock No.:
- 299-144
- Mfr. Part No.:
- R412009075
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1 in | |
| Series | AS5 | |
| Maximum Flow Rate | 1700L/min | |
| Seal Material | Nitrile Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter | ||
Filtration Size 0.01μm | ||
Port Size 1 in | ||
Series AS5 | ||
Maximum Flow Rate 1700L/min | ||
Seal Material Nitrile Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Active carbon filter Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS5 series 5 μm 1 in 16 bar Filter 7800L/min max with Automatic drain
- EMERSON – AVENTICS AS5 series 40 μm 3/6 in G 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS5 series 5 μm 3/6 in G 16 bar Filter 7800L/min max with Automatic drain
- EMERSON – AVENTICS AS5 series 5 μm 1 in 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS5 series 40 μm 1 in 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS5 series 5 μm G 3/4 16 bar Filter 7800L/min max with Semi Automatic drain
- Festo 40 μm 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 40 μm 1/4 in G 12 bar Filter 1700L/min max with Automatic drain
