- RS Stock No.:
- 849-7279
- Mfr. Part No.:
- CU10-10T
- Manufacturer:
- SMC
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,544.02
(exc. VAT)
PHP3,969.30
(inc. VAT)
Units | Per Unit |
1 + | PHP3,544.02 |
- RS Stock No.:
- 849-7279
- Mfr. Part No.:
- CU10-10T
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CU |
Length | 62mm |
Cushioning Type | Rubber |
Dimensions | 62 x 15 x 24mm |
Width | 15mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 24mm |
Maximum Operating Temperature | +70°C |
Weight | 62.6g |
Minimum Operating Temperature | -10°C |
Stroke Interval Weight | 40 g |