Festo Pneumatic Compact Cylinder - 164056, 40mm Bore, 50mm Stroke, DZF-40-50-P-A Series, Double Acting
- RS Stock No.:
- 202-9624
- Mfr. Part No.:
- DZF-40-50-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP18,884.52
(exc. VAT)
PHP21,150.66
(inc. VAT)
Units | Per Unit |
1 + | PHP18,884.52 |
- RS Stock No.:
- 202-9624
- Mfr. Part No.:
- DZF-40-50-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-40-50-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has various mounting options, with or without additional mounting components.
Stroke 50 mm
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,6 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,6 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DZF-40-50-P-A |
Model Number p | 164056 |