- RS Stock No.:
- 202-8964
- Mfr. Part No.:
- ADN-80-30-A-P-A
- Manufacturer:
- Festo
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP15,123.84
(exc. VAT)
PHP16,938.70
(inc. VAT)
Units | Per Unit |
1 + | PHP15,123.84 |
- RS Stock No.:
- 202-8964
- Mfr. Part No.:
- ADN-80-30-A-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 30мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536357 |