- RS Stock No.:
- 202-8803
- Mfr. Part No.:
- ADN-32-80-A-PPS-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP9,140.32
(exc. VAT)
PHP10,237.16
(inc. VAT)
Units | Per Unit |
1 + | PHP9,140.32 |
- RS Stock No.:
- 202-8803
- Mfr. Part No.:
- ADN-32-80-A-PPS-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 80mm and M10x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 572663 |