- RS Stock No.:
- 196-4525
- Mfr. Part No.:
- CQ2B16-10D
- Manufacturer:
- SMC
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,223.77
(exc. VAT)
PHP2,490.62
(inc. VAT)
Units | Per Unit |
1 + | PHP2,223.77 |
- RS Stock No.:
- 196-4525
- Mfr. Part No.:
- CQ2B16-10D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | CQ2 |
Length | 29мм |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 29 x 32 x 29мм |
Width | 32мм |
Maximum Operating Pressure | 1 MPa |
Height | 29мм |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 50g |