- RS Stock No.:
- 196-4508
- Mfr. Part No.:
- CDQ2B100TF-50DZ
- Manufacturer:
- SMC
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP17,074.71
(exc. VAT)
PHP19,123.68
(inc. VAT)
Units | Per Unit |
1 + | PHP17,074.71 |
- RS Stock No.:
- 196-4508
- Mfr. Part No.:
- CDQ2B100TF-50DZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | CQ2 |
Length | 123.5мм |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 123.5 x 125 x 117мм |
Width | 125мм |
Maximum Operating Pressure | 1 MPa |
Height | 117мм |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 2.6kg |