SMC Pneumatic Compact Cylinder 32mm Bore, 50mm Stroke, C55 Series, Double Acting
This image is representative of the product range
1 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 165-021
- Mfr. Part No.:
- CD55B32-50
- Manufacturer:
- SMC
Non Compliant
- COO (Country of Origin):
- FR
units | Per Unit |
1 - 5 | PHP4,335.44 |
6 - 11 | PHP4,072.88 |
12 + | PHP3,974.08 |
C55 Compact ISO Cylinder
Note
Standards
Attribute | Value |
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | C55 |
Cushioning Type | Rubber |
Dimensions | 101 x 46 x 46mm |
Length | 101mm |
Width | 46mm |
Height | 46mm |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 451g |