SMC IL100 Pneumatic Booster Regulator, Rc 3/8 in
- RS Stock No.:
- 425-915
- Mfr. Part No.:
- IL100-03
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP14,765.84
(exc. VAT)
PHP16,537.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,765.84 |
*price indicative
- RS Stock No.:
- 425-915
- Mfr. Part No.:
- IL100-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pressure Increase Ratio | 1:1 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 0.7MPa | |
| Maximum Flow Rate | 1400L/min | |
| Port Size | Rc 3/8 in | |
| Series | IL100 | |
| Pressure Gauge | No | |
| Maximum Set Pressure | 0.7MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 560g | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pressure Increase Ratio 1:1 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 0.7MPa | ||
Maximum Flow Rate 1400L/min | ||
Port Size Rc 3/8 in | ||
Series IL100 | ||
Pressure Gauge No | ||
Maximum Set Pressure 0.7MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 560g | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 | ||
- COO (Country of Origin):
- JP
The SMC Booster Relay is designed to enhance actuation speed, particularly in systems with long piping distances between instrumentation and the operational area, or when the operational area has a large capacity. It helps accelerate the actuation process, improving system efficiency and response time.
Improves actuation speed, especially in systems with long piping distances or large operational areas
Quick delivery, typically in stock for fast availability and integration into existing systems
Related links
- SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
- SMC IL100 Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
- Titan Air-Operated Diaphragm Pneumatic Booster Regulator NVBA Series NVBA22A-03
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA20A-03
- SMC Pneumatic Regulator -, Rc 3/8 0.01 MPa IR3000
