SMC Angle type Pneumatic Operated Process Valve, Atmospheric Pressure 16
- RS Stock No.:
- 895-311
- Mfr. Part No.:
- XLA-16-2
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP31,439.65
(exc. VAT)
PHP35,212.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,439.65 |
*price indicative
- RS Stock No.:
- 895-311
- Mfr. Part No.:
- XLA-16-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Angle | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | 16 | |
| Default Valve Position | NC | |
| Outlet Connection Type | Flange | |
| Return Type | Spring | |
| Outlet Port Size | 16 | |
| Maximum Operating Pressure | Atmospheric Pressure | |
| Minimum Operating Temperature | 5°C | |
| Valve Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Angle | ||
Inlet Connection Type Flange | ||
Inlet Port Size 16 | ||
Default Valve Position NC | ||
Outlet Connection Type Flange | ||
Return Type Spring | ||
Outlet Port Size 16 | ||
Maximum Operating Pressure Atmospheric Pressure | ||
Minimum Operating Temperature 5°C | ||
Valve Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC high vacuum valve ensures optimal control and reliability in vacuum systems. designed for performance, it excels in high-pressure applications, making it a trusted choice for sophisticated pneumatic solutions.
Constructed for high vacuum environments
Offers precise operational control
Lightweight design for easy integration
Ensures durability under rigorous conditions
Related links
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female
- SMC Angle type Pneumatic Actuated Valve 25 mm
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 1/4 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 2 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 1 to 1/2 in
