Parker Poppet Valve type Stop Valve, 10 bar, G G 1
- RS Stock No.:
- 824-779
- Mfr. Part No.:
- PD07581
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP66,291.11
(exc. VAT)
PHP74,246.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,291.11 |
*price indicative
- RS Stock No.:
- 824-779
- Mfr. Part No.:
- PD07581
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Stop Valve | |
| Inlet Connection Type | BSPP | |
| Valve Type | Poppet Valve | |
| Inlet Port Size | G 1 | |
| Default Valve Position | NC | |
| Outlet Connection Type | BSPP | |
| Outlet Port Size | G 1 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Stop Valve | ||
Inlet Connection Type BSPP | ||
Valve Type Poppet Valve | ||
Inlet Port Size G 1 | ||
Default Valve Position NC | ||
Outlet Connection Type BSPP | ||
Outlet Port Size G 1 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker pneumatic actuation device is a highly efficient 2/2 stop valve designed to control fluid flow effectively. Its precision engineering ensures reliable performance in various industrial applications.
Constructed with Durable materials for enhanced longevity
Offers reliable 2/2 valve operation for effective flow management
Designed for optimal pneumatic actuation in demanding environments
Compatible with a range of systems for versatile implementation
Related links
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/2 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
