Festo Ball type Pneumatic Actuated Valve, 8.4 bar, EN 10226-1, Female 1 in
- RS Stock No.:
- 651-493
- Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,992.17
(exc. VAT)
PHP44,791.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP39,992.17 |
*price indicative
- RS Stock No.:
- 651-493
- Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Inlet Port Size | 1 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8.4 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | vb VDMA24364 zone III, vb RoHS, ATEX Zone 1 | |
| Model Number | 1758073 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Inlet Port Size 1 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8.4 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals vb VDMA24364 zone III, vb RoHS, ATEX Zone 1 | ||
Model Number 1758073 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1 in Inlet Port Size, 8.4 Bar Maximum Operating Pressure - VZBA-1-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C, Numeric Part Number:1758073
This pneumatic-actuated valve provides controlled semi-rotary flow regulation for industrial systems, combining a 2-way ball valve with a pneumatic actuator for automated on/off duty in compressed-air installations. It is intended for inline mounting and handles inert gases and NEUTRAL fluids within typical process conditions, including environments requiring explosion-protected equipment.
Features and Benefits:
• Operates with supply pressure up to 8.4 bar for strong actuation
• Handles media temperatures from -10°C to 200°C for wide thermal range
• Kv 71.5 m³/h ensures high flow capacity for bulk transfer
• Stainless-steel wetted parts deliver high corrosion resistance
• PTFE-reinforced Seals provide chemical compatibility and longevity
• Handles media temperatures from -10°C to 200°C for wide thermal range
• Kv 71.5 m³/h ensures high flow capacity for bulk transfer
• Stainless-steel wetted parts deliver high corrosion resistance
• PTFE-reinforced Seals provide chemical compatibility and longevity
Applications
• Suitable for automated compressed-air distribution systems
• Ideal for hazardous-area valve systems requiring ATEX Zone 1
• Used with NEUTRAL process fluids in chemical plants
• Can be used for inert-gas switching in production lines
• Suitable for systems needing EN 10226-1 Rp female connections
• Ideal for hazardous-area valve systems requiring ATEX Zone 1
• Used with NEUTRAL process fluids in chemical plants
• Can be used for inert-gas switching in production lines
• Suitable for systems needing EN 10226-1 Rp female connections
What inlet and outlet connection types are provided?
Both inlet and outlet use Rp female thread to EN 10226-1.
Which explosion zones does the unit support?
The assembly is certified for Zone 1, Zone 2, Zone 21 and Zone 22 hazardous atmospheres.
What materials contact the medium inside the valve?
The ball and housing are high-alloy stainless steel with PTFE-reinforced seals.
What ambient conditions can the actuator tolerate?
The actuator is rated for ambient temperatures from -10°C to +80°C.
What operating medium specifications are required for the actuator?
It uses compressed Air conforming to ISO 8573-1 with lubricated operation allowed and sometimes required.
Related links
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1-1/2
