Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- RS Stock No.:
- 650-810
- Mfr. Part No.:
- VMEF-S-M52-M-N18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,109.37
(exc. VAT)
PHP7,962.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,109.37 |
*price indicative
- RS Stock No.:
- 650-810
- Mfr. Part No.:
- VMEF-S-M52-M-N18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.125 in | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | |
| Model Number | 8031307 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.125 in | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | ||
Model Number 8031307 | ||
- COO (Country of Origin):
- HU
The Festo Stem actuated valve is engineered for precision and reliability in pneumatic control applications. This robust 5/2-way valve operates through mechanical actuation, offering a standard nominal flow rate of 750 l/min and various compatibility with pneumatic connections. Designed with a piston gate mechanism, this valve ensures optimal functionality in varying operating environments, maintaining performance across a pressure range from -0.095 MPa to 1 MPa. The valve's ability to accommodate lubricated operation enhances its versatility, making it suitable for diverse industrial requirements while complying with stringent regulatory standards.
Corrosion resistance class CRC 2 ensures durability in moderate environments
Lightweight design at 145 g simplifies installation and reduces strain
RoHS-compliant materials confirm adherence to environmental standards
Versatile mounting options allow for integration into diverse systems
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 8 bar M3
- Festo Directional Control type Pneumatic Valve Metric M3
- Festo Manual Directional Control Valve VMEF Series, NPT 1/8 NPT
