Siemens Angle type Pneumatic Actuated Valve, 10 bar 3/8 in

Subtotal (1 pack of 10 units)*

PHP14,579.73

(exc. VAT)

PHP16,329.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,579.73PHP1,457.973

*price indicative

RS Stock No.:
645-123
Mfr. Part No.:
AEN10 / BPZ:AEN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Type R

Valve Type

Angle

Default Valve Position

NO

Inlet Port Size

3/8 in

Outlet Connection Type

Rp

Return Type

Direct Action

Outlet Port Size

3/8 in

Maximum Operating Pressure

10 bar

Outlet Thread Standard

R

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens Radiator Lock shield Valve: The Radiator Lock shield Valve is designed for use in hot water heating systems. It serves to shut off the flow of water to radiators during maintenance or replacement. Additionally, it helps throttle water flow for hydraulic balancing, particularly when thermostatic or manual valves lack presetting. The valve also features integrated presetting of kv-values and comes with internally and externally threaded connections (Rp/R), compliant with ISO 7-1 standards.

Presetting protected by a cap

Pressure class PN 10

RoHS compliant

Valve body made of brass and is nickel plated

Cap made of brass and is nickel plated

O-ring NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy