EMERSON – ASCO Pneumatic Actuated Valve, 4 bar, Female 3/4 in
- RS Stock No.:
- 432-234
- Mfr. Part No.:
- E290C54V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP29,035.71
(exc. VAT)
PHP32,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from October 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP29,035.71 |
*price indicative
- RS Stock No.:
- 432-234
- Mfr. Part No.:
- E290C54V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 4 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | RoHS 2, Low Voltage Directive 2014/35/EU, EN-IEC 61000-6-4, EN-IEC 61000-6-2, Pressure Equipment Directive 2014/68/EU, EMC Directive 2014/30/EU, EN-IEC 60730 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 4 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals RoHS 2, Low Voltage Directive 2014/35/EU, EN-IEC 61000-6-4, EN-IEC 61000-6-2, Pressure Equipment Directive 2014/68/EU, EMC Directive 2014/30/EU, EN-IEC 60730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Motorised type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
