EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 5 bar, Female 1/2 in
- RS Stock No.:
- 432-231
- Mfr. Part No.:
- E290C53V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP29,035.71
(exc. VAT)
PHP32,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 06, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP29,035.71 |
*price indicative
- RS Stock No.:
- 432-231
- Mfr. Part No.:
- E290C53V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 5 bar | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU (EN-IEC 60730), EMC Directive 2014/30/EU (EN-IEC 61000-6-2, EN-IEC 61000-6-4), RoHS, Pressure Equipment Directive 2014/68/EU | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 5 bar | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals Low Voltage Directive 2014/35/EU (EN-IEC 60730), EMC Directive 2014/30/EU (EN-IEC 61000-6-2, EN-IEC 61000-6-4), RoHS, Pressure Equipment Directive 2014/68/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
