EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 12 bar, Female 1 in
- RS Stock No.:
- 432-219
- Mfr. Part No.:
- E290D74B0SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP38,980.36
(exc. VAT)
PHP43,658.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 13, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP38,980.36 |
*price indicative
- RS Stock No.:
- 432-219
- Mfr. Part No.:
- E290D74B0SA0000
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | G 1 | |
| Maximum Operating Pressure | 12 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EU and EAC Directives, RoHS Compatible, REACH Compliant, IEC 61508 (SIL 2), Pressure Equipment Directive 2014/68/EU, ATEX, EN 161/EN 16678, EN ISO 13849-1, IECEX | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size G 1 | ||
Maximum Operating Pressure 12 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EU and EAC Directives, RoHS Compatible, REACH Compliant, IEC 61508 (SIL 2), Pressure Equipment Directive 2014/68/EU, ATEX, EN 161/EN 16678, EN ISO 13849-1, IECEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
