EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 2 1/2 in
- RS Stock No.:
- 432-209
- Mfr. Part No.:
- E290D38B0SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP77,628.03
(exc. VAT)
PHP86,943.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP77,628.03 |
*price indicative
- RS Stock No.:
- 432-209
- Mfr. Part No.:
- E290D38B0SA0000
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 2 1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | G2-1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | IEC 61508 Standard (2010 route 2H version), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN 161/EN 16678, EU and EAC Directives, EN ISO 13849-1, RoHS Compatible, REACH, Pressure Equipment Directive 2014/68/EU, SIL 2 for HFT = 0 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 2 1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size G2-1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals IEC 61508 Standard (2010 route 2H version), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN 161/EN 16678, EU and EAC Directives, EN ISO 13849-1, RoHS Compatible, REACH, Pressure Equipment Directive 2014/68/EU, SIL 2 for HFT = 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
