SNR UCPAE210 Bearing Unit -, 50 mm ID
- RS Stock No.:
- 732-831
- Mfr. Part No.:
- UCPAE210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,259.97
(exc. VAT)
PHP9,251.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,259.97 |
*price indicative
- RS Stock No.:
- 732-831
- Mfr. Part No.:
- UCPAE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Material | Grey Cast Iron | |
| Static Load Rating | 23.2kN | |
| Centre Height | 57.2mm | |
| Mount Hole Size | M16 | |
| Locking Type | Set Screw | |
| Length | 135mm | |
| Dynamic Load Rating | 35.1kN | |
| Depth | 54mm | |
| Mount Hole Centre-to-Centre | 101.6mm | |
| Series | UCPAE | |
| Bore Type | Cylindrical | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Material Grey Cast Iron | ||
Static Load Rating 23.2kN | ||
Centre Height 57.2mm | ||
Mount Hole Size M16 | ||
Locking Type Set Screw | ||
Length 135mm | ||
Dynamic Load Rating 35.1kN | ||
Depth 54mm | ||
Mount Hole Centre-to-Centre 101.6mm | ||
Series UCPAE | ||
Bore Type Cylindrical | ||
Height 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCP210 Bearing Unit -, 50 mm ID
- SNR UCPE210 Bearing Unit -, 50 mm ID
- SNR ESPE210 Bearing Unit -, 50 mm ID
- SNR UCPA210 Bearing Unit -, 50 mm ID
- NSK NP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK SNP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK SNP50 Plummer Block Bearing Unit -, 50 mm ID
- NSK UC210D1 Plummer Block Bearing Unit -, 50 mm ID
