Subtotal (1 unit)*
PHP4,691.73
(exc. VAT)
PHP5,254.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,691.73 |
*price indicative
- RS Stock No.:
- 732-830
- Mfr. Part No.:
- UCPAE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Unit | |
| Material | Grey Cast Iron | |
| Centre Height | 42.9mm | |
| Static Load Rating | 11.2kN | |
| Mount Hole Size | M10 | |
| Locking Type | Set Screw | |
| Length | 98mm | |
| Depth | 38mm | |
| Dynamic Load Rating | 19.5kN | |
| Mount Hole Centre-to-Centre | 76.2mm | |
| Series | UCPAE | |
| Height | 82mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Unit | ||
Material Grey Cast Iron | ||
Centre Height 42.9mm | ||
Static Load Rating 11.2kN | ||
Mount Hole Size M10 | ||
Locking Type Set Screw | ||
Length 98mm | ||
Depth 38mm | ||
Dynamic Load Rating 19.5kN | ||
Mount Hole Centre-to-Centre 76.2mm | ||
Series UCPAE | ||
Height 82mm | ||
Bore Type Cylindrical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPA206 Bearing Unit -, 30 mm ID
- SNR UCPE206 Bearing Unit -, 30 mm ID
- SNR UCPG206 Bearing Unit -, 30 mm ID
- NSK UC206D1 Plummer Block Bearing Unit -, 30 mm ID
- NSK NP30 Plummer Block Bearing Unit -, 30 mm ID
- NSK SNP30 Plummer Block Bearing Unit -, 30 mm ID
- NSK PNP30CR Plummer Block Bearing Unit -, 30 mm ID
- NSK PSF30CR Plummer Block Bearing Unit -, 30 mm ID
