INA PB25-XL Plummer Block Housings -, 25 mm ID
- RS Stock No.:
- 649-177
- Mfr. Part No.:
- PB25-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP3,659.19
(exc. VAT)
PHP4,098.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,659.19 |
*price indicative
- RS Stock No.:
- 649-177
- Mfr. Part No.:
- PB25-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 28.6mm | |
| Mount Hole Size | 11.5 mm | |
| Length | 108mm | |
| Depth | 31.8mm | |
| For Use With | Sheet Steel Housing and a Radial Insert Ball Bearing With an Eccentric Locking Collar | |
| Series | PB | |
| Standards/Approvals | No | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 28.6mm | ||
Mount Hole Size 11.5 mm | ||
Length 108mm | ||
Depth 31.8mm | ||
For Use With Sheet Steel Housing and a Radial Insert Ball Bearing With an Eccentric Locking Collar | ||
Series PB | ||
Standards/Approvals No | ||
Height 56.5mm | ||
RoHS Status: Exempt
The INA Plummer block housing unit features a durable sheet steel housing designed to accommodate a radial insert ball bearing with an eccentric locking collar and P seals for reliable protection. This unit supports a 25 mm bore diameter shaft and is engineered to withstand dynamic and static radial loads of 14,000 N and 7,800 N respectively. It is suitable for applications requiring robust load capacity and temperature resistance from -20 °C to 120 °C.
Housing designation GEH52 BT
Lightweight and compact design
Durable construction
Related links
- INA PBY25-XL Plummer Block Housings -, 25 mm ID
- INA PBS25-XL Plummer Block Housings -, 25 mm ID
- INA RPB25-XL Plummer Block Housings -, 25 mm ID
- INA RASEY25-XL-N Plummer Block Housings -, 25 mm ID
- INA TSHE25-XL-N Plummer Block Housings -, 25 mm ID
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA RASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA LASE25-XL-N-SML Plummer Block Housings -, 25 mm ID
