INA PASE15-XL Plummer Block Housings -, 15 mm ID

Subtotal (1 unit)*

PHP3,879.48

(exc. VAT)

PHP4,345.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,879.48

*price indicative

RS Stock No.:
649-169
Mfr. Part No.:
PASE15-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

15mm

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

11 mm

Length

125mm

Depth

30mm

For Use With

A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Standards/Approvals

RoHS

Height

57mm

Series

PASE

RoHS Status: Exempt

The INA Plummer block housing unit features a robust grey cast iron construction designed to house a radial insert ball bearing securely. It includes an eccentric locking collar and P seals to ensure reliable shaft fixation and protection against contaminants. With precise mounting dimensions and a compact design, it supports shafts with a 15 mm bore diameter.

M6 Connection thread for lubrication

ASE03 Housing

Easy to install and maintain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy