FAG SNS3038-H-D Plummer Block Housings -
- RS Stock No.:
- 648-446
- Mfr. Part No.:
- SNS3038-H-D
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP256,351.65
(exc. VAT)
PHP287,113.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,351.65 |
*price indicative
- RS Stock No.:
- 648-446
- Mfr. Part No.:
- SNS3038-H-D
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 180mm | |
| Mount Hole Size | 28 mm | |
| Length | 530mm | |
| Depth | 240mm | |
| For Use With | Designed for Spherical Roller Bearings Suitable for Both Metric and Inch Size Shaft Diameters and Intended for Grease Lubrication | |
| Height | 353mm | |
| Series | SNS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 180mm | ||
Mount Hole Size 28 mm | ||
Length 530mm | ||
Depth 240mm | ||
For Use With Designed for Spherical Roller Bearings Suitable for Both Metric and Inch Size Shaft Diameters and Intended for Grease Lubrication | ||
Height 353mm | ||
Series SNS | ||
Standards/Approvals RoHS | ||
The FAG Plummer block housing is a split type designed for spherical roller bearings suitable for both metric and inch size shaft diameters and intended for grease lubrication.
Material is spheroidal graphite cast iron
Related links
- FAG SNS3148-H-D Plummer Block Housings -
- FAG SNS3036-H-D Plummer Block Housings -
- FAG SNS3136-H-D Plummer Block Housings -
- FAG SNS3168-H-D Plummer Block Housings -
- FAG SNS3152-H-D Plummer Block Housings -
- FAG SNS3134-H-D Plummer Block Housings -
- FAG SNS3048-H-D Plummer Block Housings -
- FAG SNS3160-H-D Plummer Block Housings -
