INA RASE40-XL-N-FA125 Plummer Block Housings -, 40 mm ID
- RS Stock No.:
- 646-731
- Mfr. Part No.:
- RASE40-XL-N-FA125
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP9,790.20
(exc. VAT)
PHP10,965.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,790.20 |
*price indicative
- RS Stock No.:
- 646-731
- Mfr. Part No.:
- RASE40-XL-N-FA125
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 99mm | |
| Mount Hole Size | 26 mm | |
| Length | 179mm | |
| Depth | 48mm | |
| Height | 99mm | |
| Series | RASE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 99mm | ||
Mount Hole Size 26 mm | ||
Length 179mm | ||
Depth 48mm | ||
Height 99mm | ||
Series RASE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Plummer Block housing units consist of a sturdy cast iron housing paired with a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial environments.
R type seals
Anti corrosion protection
Related links
- INA PASE40-XL-N-FA125 Plummer Block Housings -, 40 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
- INA PASE60-XL-N-FA125 Plummer Block Housings -, 60 mm ID
- INA RASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
- INA PASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA PASE50-XL-N-FA125 Plummer Block Housings -, 50 mm ID
