NSK UCP213D1 Plummer Block Bearing Unit -, 65 mm ID
- RS Stock No.:
- 643-909
- Mfr. Part No.:
- UCP213D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP14,668.24
(exc. VAT)
PHP16,428.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,668.24 |
*price indicative
- RS Stock No.:
- 643-909
- Mfr. Part No.:
- UCP213D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Plummer Block Bearing Unit | |
| Centre Height | 76.2mm | |
| Mount Hole Size | 28 mm | |
| Length | 265mm | |
| Depth | 70mm | |
| Series | UCP | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Plummer Block Bearing Unit | ||
Centre Height 76.2mm | ||
Mount Hole Size 28 mm | ||
Length 265mm | ||
Depth 70mm | ||
Series UCP | ||
Standards/Approvals No | ||
Height 150mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Related links
- NSK UC213D1 Plummer Block Bearing Unit -, 65 mm ID
- NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK UCP204D1 Plummer Block Bearing Unit -, 20 mm ID
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UC206D1 Plummer Block Bearing Unit -, 30 mm ID
- NSK UC211D1 Plummer Block Bearing Unit -, 55 mm ID
- NSK UCP207D1 Plummer Block Bearing Unit -, 35 mm ID
