NSK UC205D1 Plummer Block Bearing Unit -, 25 mm ID
- RS Stock No.:
- 643-892
- Mfr. Part No.:
- UC205D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,589.04
(exc. VAT)
PHP2,899.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,589.04 |
*price indicative
- RS Stock No.:
- 643-892
- Mfr. Part No.:
- UC205D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block Bearing Unit | |
| Centre Height | 25mm | |
| Length | 34.1mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Plummer Block Bearing Unit | ||
Centre Height 25mm | ||
Length 34.1mm | ||
Standards/Approvals No | ||
Series UC | ||
Height 25mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK NP25 Plummer Block Bearing Unit -, 25 mm ID
- NSK SNP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK NP25EC Plummer Block Bearing Unit -, 25 mm ID
- NSK UCP205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK PNP25CR Plummer Block Bearing Unit -, 25 mm ID
- NSK UCUP205D1 Plummer Block Bearing Unit -, 25 mm ID
- NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK UCP204D1 Plummer Block Bearing Unit -, 20 mm ID
